Spelsberg 49090401 Joint Box 93x93x55mm IP65 UV/weather resistant

MPN
49090401
Brand
Spelsberg
EAN-13
4013902557967
Order Code
07-1722
Country of Origin
Germany
View Full Product Range (4)

Discontinued


The Spelsberg joint box, model 49090401, is a moisture-resistant distributor measuring 93 x 93 x 55 mm. With an IP65 rating, it is ideal for protecting electrical connections in industrial environments. This grey terminal box is commonly used in both domestic and commercial wiring applications.
Type Joint box
Material Thermoplastic
Protection Rating IP65
Colour Grey
Dimensions (L x W x H) 93 x 93 x 55 mm
Enclosure Height 55mm
Enclosure Length 93mm
Enclosure Width 93mm
IP Rating IP65

Trustpilot