Spelsberg 49080601 Joint Box IP65 110x110x67mm 5-pin 24A capacity

MPN
49080601
Brand
Spelsberg
EAN-13
4013902930876
Order Code
07-1719
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £17.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Spelsberg joint box measures 110 x 110 x 67 mm and is grey with an IP65 rating. It is ideal for protecting electrical connections from dust and moisture. Suitable for outdoor installations, this durable junction box ensures safe and reliable wiring solutions.
Type Joint box
Material Polycarbonate (PC)
Protection Rating IP65
Colour Grey
Dimensions (L x W x H) 110 x 110 x 67 mm
Enclosure Height 67mm
Enclosure Length 110mm
Enclosure Width 110mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot