Spelsberg 49041001 Junction Box IP65 flame-retardant UV/weather-resistant

MPN
49041001
Brand
Spelsberg
EAN-13
4013902152353
Order Code
07-1718
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £29.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Spelsberg joint box, model 49041001, is a grey, moisture-resistant junction box measuring 140 x 140 x 79 mm with an IP65 rating. It is designed to safely house electrical connections in industrial, commercial, and outdoor environments. Typical applications include use as a terminal or distribution box in both indoor and outdoor installations.
Type Joint box
Material Polycarbonate (PC)
Protection Rating IP65
Colour Grey
Dimensions (L x W x H) 140 x 140 x 79 mm
Enclosure Height 79mm
Enclosure Length 140mm
Enclosure Width 140mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot