Spelsberg 49040601 Junction Box 110x110x67 mmgrey IP65 flame-retardant

MPN
49040601
Brand
Spelsberg
EAN-13
4013902152346
Order Code
07-1717
Country of Origin
Germany
View Full Product Range (4)

Discontinued


The Spelsberg 49040601 joint box is a grey IP65-rated enclosure with dimensions of 110 x 110 x 67 mm, offering protection against dust and water ingress. It is suitable for use as a junction box in industrial and moist environments, ensuring secure electrical connections. Typical applications include distributing power and organising cables in various electrical installations.
Type Joint box
Material Polycarbonate (PC)
Protection Rating IP65
Colour Grey
Dimensions (L x W x H) 110 x 110 x 67 mm
Enclosure Height 67mm
Enclosure Length 110mm
Enclosure Width 110mm
IP Rating IP65

Trustpilot