Christmas Opening Hours and Delivery Dates here

Spelsberg 49040401 Junction Box 93x93x55mm grey IP65 industrial-grade

Order Code:

07-1716

Brand: Spelsberg MPN: 49040401 EAN-13: 4013902152339

Discontinued


The Spelsberg 49040401 joint box is a grey, IP65-rated industrial distributor designed for use in moist environments. Measuring 93 x 93 x 55 mm, it is ideal for securely housing electrical connections in various applications. Commonly used as a junction box, it provides reliable protection for electrical wiring in both residential and commercial settings.
Type Joint box
Material Thermoplastic
Colour Grey
Dimensions (L x W x H) 93 x 93 x 55 mm
Height 55mm
IP Rating IP65
Length 93mm
Width 93mm

Trustpilot