Spelsberg 41040101 Junction box Grey 152x152x85mm IP66 IP67 IP69 Wet Room

MPN
41040101
Brand
Spelsberg
EAN-13
4013902663880
Order Code
17-6075
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £26.57
10+ £25.32
100+ £25.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Spelsberg 41040101 is a robust junction box designed for demanding environments, identified as an alternative to item 3062303. This product is constructed with dimensions of 152x152x85mm and is finished in grey, offering exceptional resistance to dust and water ingress, certified to the IP66, IP67, and IP69 protection standards. This makes it particularly suitable for wet and harsh conditions, such as those found in industrial automation, outdoor electrical installations, and marine applications. The junction box's durable design ensures reliable performance, safeguarding internal connections and electronic components in diverse operational settings. Engineered for versatility, it facilitates straightforward integration into existing systems while maintaining a high level of protective functionality.
Type Junction box
Protection Rating IP66
Colour Grey
Dimensions (L x W x H) 152 x 152 x 85 mm
Content 1
Enclosure Height 85mm
Enclosure Length 152mm
Enclosure Width 152mm
IP Rating IP66, IP67, IP69

Reviews

Be the first to submit a review

Trustpilot