Spelsberg 40444001 Junction box Grey 127x127x75mm IP66 IP67 IP69 Wet Room

MPN
40444001
Brand
Spelsberg
EAN-13
4013902664665
Order Code
17-6074
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £20.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockBack-order availability date - 03/10/2026

Spelsberg 40444001 junction box, also known by the alternate description 3062322, offers robust protection in demanding environments with its dimensions of 127x127x75mm. This product is engineered to meet IP66, IP67, and IP69 ratings, making it suitable for wet room applications and providing exceptional resistance against dust, water, and immersion. Its durable construction is ideal for housing electrical connections in settings where exposure to harsh conditions is prevalent, such as industrial facilities, outdoor installations, or areas requiring stringent hygiene standards. This junction box ensures reliable performance in maintaining the integrity of electrical systems while conforming to strict safety regulations required in both heavy-duty and delicate environments.
Type Junction box
Protection Rating IP66
Colour Grey
Dimensions (L x W x H) 127 x 127 x 75 mm
Content 1
Enclosure Height 75mm
Enclosure Length 127mm
Enclosure Width 127mm
IP Rating IP66, IP67, IP69

Reviews

Be the first to submit a review

Trustpilot