Spelsberg 40247001 Junction Box 92x92x60mm grey IP66/IP67/IP69 VDE certified

MPN
40247001
Brand
Spelsberg
EAN-13
4013902662524
Order Code
07-1708
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £12.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 133 in stock

The Spelsberg 40247001 junction box is a robust and versatile enclosure designed for electrical connections, measuring 92 x 92 x 60 mm. With IP66, IP67, and IP69 ratings, it offers excellent protection against dust and water, making it suitable for harsh environments. Typically used in both indoor and outdoor applications, it ensures secure and reliable electrical installations.
Type Junction box
Material Plastic
Protection Rating IP66
Colour Grey
Dimensions (L x W x H) 92 x 92 x 60 mm
Enclosure Height 60mm
Enclosure Length 92mm
Enclosure Width 92mm
IP Rating IP66, IP67, IP69

Reviews

Be the first to submit a review

Trustpilot