Spelsberg 40202001 Junction Box 92x92x60mm black IP66/IP67/IP69 VDE certified

MPN
40202001
Brand
Spelsberg
EAN-13
4013902662135
Order Code
07-1705
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £10.78
10+ £10.32
50+ £9.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Spelsberg Abox Pro 025-2,5²/sw is a robust black junction box with dimensions of 92 x 92 x 60 mm. It boasts high protection ratings of IP66, IP67, and IP69, making it suitable for demanding environmental conditions. Typically used in electrical installations, it securely houses and protects wiring connections.
Type Junction box
Material Plastic
Protection Rating IP66
Colour Black
Dimensions (L x W x H) 92 x 92 x 60 mm
Enclosure Height 60mm
Enclosure Length 92mm
Enclosure Width 92mm
IP Rating IP66, IP67, IP69

Reviews

Be the first to submit a review

Trustpilot