Spelsberg 34891601 Joint Box 85x130x37 mmgrey IP55 16 entries no tools needed

MPN
34891601
Brand
Spelsberg
EAN-13
4013902576289
Order Code
07-1700
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The Spelsberg 34891601 Joint box is a grey junction box with dimensions of 85 x 130 x 37 mm and an IP55 rating, indicating its suitability for protecting electrical connections against dust and low-pressure water jets. Manufactured by Spelsberg, this robust enclosure is ideal for both indoor and outdoor use, particularly in environments where moderate protection from the elements is needed. Typically used in electrical installations, this joint box offers reliable performance for secure wiring connections in residential or commercial applications.
Type Joint box
Material Plastic
Protection Rating IP55
Colour Grey
Dimensions (L x W x H) 85 x 130 x 37 mm
Enclosure Height 37mm
Enclosure Length 85mm
Enclosure Width 130mm
IP Rating IP55

Reviews

Be the first to submit a review

Trustpilot