Spelsberg 34661601 Junction Box 85x130x37mm white IP55 16 entries VDE

MPN
34661601
Brand
Spelsberg
EAN-13
4013902513604
Order Code
07-1697
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £3.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Spelsberg manufactures the 34661601 joint box, which measures 85 x 130 x 37 mm, and is white in colour with IP55 protection. It is designed to securely house and protect electrical connections from dust and low-pressure water jets. This junction box is ideal for indoor and outdoor applications, ensuring safety and reliability in variable environments.
Type Joint box
Material Plastic
Protection Rating IP55
Colour White
Dimensions (L x W x H) 85 x 130 x 37 mm
Enclosure Height 37mm
Enclosure Length 85mm
Enclosure Width 130mm
IP Rating IP55

Reviews

Be the first to submit a review

Trustpilot