Spelsberg 34591201 Junction Box 85x85x37mm IP55 12 entries grey

MPN
34591201
Brand
Spelsberg
EAN-13
4013902399468
Order Code
07-1696
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 107 in stock

The Spelsberg joint box 34591201 is a robust enclosure designed for secure electrical connections, measuring 85 x 85 x 37 mm. It features an IP55 rating, making it suitable for protecting contents against dust and water ingress. Typically used in residential and commercial electrical installations, it ensures reliable performance and safety.
Type Joint box
Material Plastic
Protection Rating IP55
Colour Grey
Dimensions (L x W x H) 85 x 85 x 37 mm
Enclosure Height 37mm
Enclosure Length 85mm
Enclosure Width 85mm
IP Rating IP55

Reviews

Be the first to submit a review

Trustpilot