Spelsberg 34471201 Joint Box red IP55 85x85x37mm soft entry

MPN
34471201
Brand
Spelsberg
EAN-13
4013902628766
Order Code
07-1694
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £4.33
100+ £4.12
500+ £3.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 2,040 availableBack-order availability date - 08/10/2026

The Spelsberg 34471201 Joint Box measures 85 x 85 x 37 mm and is coloured red. It is rated at IP55, making it suitable for environments that require protection against dust and water jets. This junction box is ideal for electrical installations in residential or commercial spaces, offering robust protection and reliability.
Type Joint box
Material Plastic
Protection Rating IP55
Colour Red
Dimensions (L x W x H) 85 x 85 x 37 mm
Enclosure Height 37mm
Enclosure Length 85mm
Enclosure Width 85mm
IP Rating IP55

Reviews

Be the first to submit a review

Trustpilot