Spelsberg 34420801 Joint box 43x89x38 mm Black IP55 10 pcs Wet Room Junction Box

MPN
34420801
Brand
Spelsberg
EAN-13
4013902642380
Order Code
17-6073
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £24.93 £21.99
10+ £20.95
100+ £20.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Spelsberg 34420801, 2269698, is a durable wet room junction box designed for demanding environments. This product features a robust construction with dimensions of 43x89x38 mm and is coloured black to blend seamlessly with various installations. Rated to IP55, it offers excellent protection against dust ingress and water jets, making it suitable for wet room applications. Typical applications in engineering include electrical distribution within industrial facilities, commercial buildings, and any setting where moisture ingress is a concern. Each package contains ten units, allowing for efficient scaling across multiple installations.
Type Joint box
Material Polycarbonate (PC)
Protection Rating IP55
Colour Black
Dimensions (L x W x H) 43 x 89 x 38 mm
Content 10
Enclosure Height 38mm
Enclosure Length 43mm
Enclosure Width 89mm
IP Rating IP55

Reviews

Be the first to submit a review

Trustpilot