Spelsberg 33491201 Junction Box 85x85x37mm grey IP20 DIN EN 60670 compliant

Image Representative of Range

Spelsberg 33491201 Junction Box 85x85x37mm grey IP20 DIN EN 60670 compliant

MPN
33491201
Brand
Spelsberg
EAN-13
4013902828562
Order Code
07-1689
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

The Spelsberg 33491201 joint box is a grey enclosure that measures 85 x 85 x 37 mm and features an IP20 rating, suitable for indoor use. Designed by Spelsberg, it is ideal for electrical connection protection in dry environments. Typically used in residential or commercial buildings, this product supports secure and organized distribution of electrical wiring.
Type Joint box
Material Polypropylene
Protection Rating IP20
Colour Grey
Dimensions (L x W x H) 85 x 85 x 37 mm
Enclosure Height 37mm
Enclosure Length 85mm
Enclosure Width 85mm
IP Rating IP20
Material (details) Polypropylene

Reviews

Be the first to submit a review

Trustpilot