Spelsberg 33490488 Joint Box 56 x 40 x 23 mmgrey IP20 Junction box

MPN
33490488
Brand
Spelsberg
EAN-13
4013902828555
Order Code
07-1688
Country of Origin
Germany
Qty Unit Price (Ex VAT)
5+ £1.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

The Spelsberg 33490488 joint box measures 56 x 40 x 23 mm and is grey with an IP20 rating. This junction box is designed for use in dry or moist room distribution applications. It is suitable for housing electrical connections securely.
Type Joint box
Material Polypropylene
Protection Rating IP20
Colour Grey
Dimensions (L x W x H) 56 x 40 x 23 mm
Enclosure Height 23mm
Enclosure Length 56mm
Enclosure Width 40mm
IP Rating IP20
Material (details) Polyethylene

Reviews

Be the first to submit a review

Trustpilot