Spelsberg 33490401 Joint Box IP20 grey 4 entries DIN EN 60598

MPN
33490401
Brand
Spelsberg
EAN-13
4013902399420
Order Code
07-1687
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,392 in stock

The Spelsberg joint box has dimensions of 40 x 56 x 23 mm and is grey in colour. It has an IP20 rating, making it suitable for indoor use where protection against solid objects is necessary. The junction box is typically applied in electrical installations for connecting and managing wiring.
Type Joint box
Material Plastic
Protection Rating IP20
Colour Grey
Dimensions (L x W x H) 40 x 56 x 23 mm
Enclosure Height 23mm
Enclosure Length 40mm
Enclosure Width 56mm
IP Rating IP20

Reviews

Be the first to submit a review

Trustpilot