Spelsberg 33391601 Junction Box 130x85x37mm grey IP55 16 inserts sealed

MPN
33391601
Brand
Spelsberg
EAN-13
4013902828616
Order Code
07-1685
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 177 in stock

The Spelsberg 33391601 joint box is a grey, moisture-resistant junction box with dimensions of 130 x 85 x 37 mm. It has an IP55 rating, making it suitable for protecting electrical connections in damp environments. This box is ideal for distribution tasks in moist rooms.
Type Joint box
Material Polyethylene (PE), Polypropylene
Protection Rating IP55
Colour Grey
Dimensions (L x W x H) 130 x 85 x 37 mm
Enclosure Height 37mm
Enclosure Length 130mm
Enclosure Width 85mm
IP Rating IP55
Material (details) Polypropylene

Reviews

Be the first to submit a review

Trustpilot