Spelsberg 33391601 Joint Box 85x130x37mm grey IP55 16 entries 3 floor entries

MPN
33391601
Brand
Spelsberg
EAN-13
4013902399390
Order Code
07-1686
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 226 in stock

The Spelsberg joint box 33391601 is a durable grey IP55-rated junction box. It measures 85 x 130 x 37 mm and is designed for secure electrical connections. Typical applications include protecting wiring in indoor and outdoor settings.
Type Joint box
Material Plastic
Protection Rating IP55
Colour Grey
Dimensions (L x W x H) 85 x 130 x 37 mm
Enclosure Height 37mm
Enclosure Length 85mm
Enclosure Width 130mm
IP Rating IP55

Reviews

Be the first to submit a review

Trustpilot