Spelsberg 33290701 Junction Box 75x75x37mm grey IP55 7 inserts DIN EN 60670

MPN
33290701
Brand
Spelsberg
EAN-13
4013902828593
Order Code
07-1683
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 421 in stock

The Spelsberg junction box, model 33290701, measures 75 x 75 x 37 mm and is grey with an IP55 rating, offering protection against dust and water. Ideal for use in wet room distribution, this durable joint box is designed for outdoor or moist environments. Commonly used to safely house electrical connections, it ensures reliability and safety in various applications.
Type Joint box
Material Plastic
Protection Rating IP55
Colour Grey
Dimensions (L x W x H) 75 x 75 x 37 mm
Enclosure Height 37mm
Enclosure Length 75mm
Enclosure Width 75mm
IP Rating IP55
Material (details) Polypropylene

Reviews

Be the first to submit a review

Trustpilot