Spelsberg 33240701 Joint Box 75x75x37mm grey IP55 VDE-tested halogen-free

MPN
33240701
Brand
Spelsberg
EAN-13
4013902020256
Order Code
07-1677
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £2.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

The Spelsberg 33240701 joint box is a compact, grey enclosure measuring 75 x 75 x 37 mm. It boasts an IP55 rating, offering protection against dust and low pressure water jets. Ideal for electrical connections, it is suitable for various indoor or outdoor applications.
Type Joint box
Material Plastic
Protection Rating IP55
Colour Grey
Dimensions (L x W x H) 75 x 75 x 37 mm
Enclosure Height 37mm
Enclosure Length 75mm
Enclosure Width 75mm
IP Rating IP55

Reviews

Be the first to submit a review

Trustpilot