Spelsberg 32699001 Joint box 149x199x77mm Grey IP55 Wet Room Junction Box

MPN
32699001
Brand
Spelsberg
EAN-13
4013902339563
Order Code
17-6072
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Spelsberg 32699001 is a highly reliable joint box designed for use in demanding environments, commonly known as the 2378394 - Spelsberg 32699001. This grey junction box measures 149mm x 199mm x 77mm and features an IP55 rating, making it suitable for wet room installations where protection against dust ingress and low-pressure water jets is required. Its robust construction makes it ideal for various engineering applications, including electrical circuit protection and management in industrial and commercial settings. Designed to ensure security and reliability, this junction box is an excellent solution for engineers seeking a durable enclosure in their systems.
Type Joint box
Material Plastic
Protection Rating IP55
Colour Grey
Dimensions (L x W x H) 149 x 199 x 77 mm
Content 1
Cover model Other
Enclosure Height 77mm
Enclosure Length 149mm
Enclosure Width 199mm
Explosion-tested version FALSE
For Ex-zone dust None
For Ex-zone gas None
Halogen free No
IP Rating IP55
Mounting method Wall-/ceiling mounting
Rated insulation voltage Ui 690V
Shape Rectangular
Surface protection Untreated

Reviews

Be the first to submit a review

Trustpilot