Spelsberg 32695001 Junction Box 119x164x77mm grey IP55 lid lock 10 nipples

MPN
32695001
Brand
Spelsberg
EAN-13
4013902940066
Order Code
07-1674
Country of Origin
Czech Republic
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £7.12 £7.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

The Spelsberg 32695001 joint box is a grey junction box measuring 119 x 164 x 77 mm. It features an IP55 rating, making it suitable for outdoor and indoor electrical installations. Typically used for securing and protecting electrical connections, it's ideal for commercial and residential applications.
Type Joint box
Material Plastic
Protection Rating IP55
Colour Grey
Dimensions (L x W x H) 119 x 164 x 77 mm
Enclosure Height 77mm
Enclosure Length 119mm
Enclosure Width 164mm
IP Rating IP55

Reviews

Be the first to submit a review

Trustpilot