Spelsberg 31560701 Joint Box grey 7 entries 78x78x27mm IP30 surface-mount

MPN
31560701
Brand
Spelsberg
EAN-13
4013902020072
Order Code
07-1673
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £1.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

The Spelsberg joint box is a compact 78 x 78 x 27 mm grey enclosure with IP30 protection, suitable for indoor electrical connections. Renowned for their durability, Spelsberg products are trusted for secure cable management in residential and commercial settings. This model, AP 7 - L, offers reliable performance for low-risk environments.
Type Joint box
Material Plastic
Protection Rating IP30
Colour Grey
Dimensions (L x W x H) 78 x 78 x 27 mm
Enclosure Height 27mm
Enclosure Length 78mm
Enclosure Width 78mm
IP Rating IP30

Reviews

Be the first to submit a review

Trustpilot