Spelsberg 31090888 Junction Box 89x43x37mm grey IP55 DIN EN 60670

Spelsberg 31090888 Junction Box 89x43x37mm grey IP55 DIN EN 60670

Order Code:

07-1672

Brand: Spelsberg MPN: 31090888 EAN-13: 4013902828579

Discontinued


The Spelsberg joint box, measuring 89 x 43 x 37 mm, is a robust grey IP55 rated enclosure ideal for protecting electrical connections. Manufactured by Spelsberg, this durable distribution box is suitable for use in wet rooms and other environments requiring moisture protection. Its compact size and reliable sealing make it perfect for both residential and commercial electrical distribution applications.
Type Joint box
Material Polypropylene
Protection Rating IP55
Colour Grey
Dimensions (L x W x H) 89 x 43 x 37 mm
Enclosure Height 37mm
Enclosure Length 89mm
Enclosure Width 43mm
Material (details) Polypropylene

Trustpilot