Spelsberg 31090801 Junction Box grey IP55 43x89x38mm 10 pcs

MPN
31090801
Brand
Spelsberg
EAN-13
4013902020041
Order Code
07-1671
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £12.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

Spelsberg manufactures the 31090801 joint box, which measures 43 x 89 x 38 mm and comes in grey. It has an IP55 rating for protection against dust and water, making it suitable for indoor and outdoor use. Typical applications include housing electrical connections safely and securely.
Type Joint box
Material Plastic
Protection Rating IP55
Colour Grey
Dimensions (L x W x H) 43 x 89 x 38 mm
Enclosure Height 38mm
Enclosure Length 43mm
Enclosure Width 89mm
IP Rating IP55

Reviews

Be the first to submit a review

Trustpilot