Spelsberg 31040801 Junction Box IP55 grey 89x43x38 mmhalogen-free

MPN
31040801
Brand
Spelsberg
EAN-13
4013902852635
Order Code
07-1669
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £2.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 256 in stock

The Spelsberg joint box, model 31040801, measures 89 x 43 x 38 mm and is finished in grey. This junction box is IP55 rated, offering protection against dust and water jets. It is commonly used for securely housing electrical connections in domestic and industrial settings.
Type Joint box
Material Plastic
Protection Rating IP55
Colour Grey
Dimensions (L x W x H) 89 x 43 x 38 mm
Enclosure Height 38mm
Enclosure Length 89mm
Enclosure Width 43mm
IP Rating IP55

Reviews

Be the first to submit a review

Trustpilot