Spelsberg 31010801 Junction Box black IP55 compact for tight spaces

MPN
31010801
Brand
Spelsberg
EAN-13
4013902610464
Order Code
07-1668
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 122 in stock

The Spelsberg joint box, model 31010801, is a compact rectangular enclosure with dimensions of 43 x 89 x 38 mm. It is black and has an IP55 rating, providing protection against dust and water ingress. Ideal for electrical installations, this box is suitable for indoor and sheltered outdoor applications.
Type Joint box
Material Plastic
Protection Rating IP55
Colour Black
Dimensions (L x W x H) 43 x 89 x 38 mm
Enclosure Height 38mm
Enclosure Length 43mm
Enclosure Width 89mm
IP Rating IP55

Reviews

Be the first to submit a review

Trustpilot