Spelsberg 26344001 BEL Air M40 vent element with locknut green 2 pcs

MPN
26344001
Brand
Spelsberg
EAN-13
4013902576302
Order Code
07-1663
Country of Origin
Germany
Qty Was Unit Price (Ex VAT)
1+ £34.30 £33.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Spelsberg BEL Air M40 is a green polycarbonate ventilation element with a locknut, typically used in enclosure accessories. It provides effective airflow management and moisture control in electrical and electronic enclosures. Ideal for maintaining optimal conditions within housing units, this part is robust and durable.
Type AAV
Factory colour Green
IP Rating IP65
Material Polycarbonate (PC)
Maximum Temperature +80°C
Min. temperature -35°C
Misc Attribute BEL Air M40
Thread Size M40 x 1.5

Reviews

Be the first to submit a review

Trustpilot