Spelsberg 20151301 TG PC 3023-11-to Enclosure 302x232x110mm grey-white

MPN
20151301
Brand
Spelsberg
EAN-13
4013902996520
Order Code
07-1569
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £79.52 £78.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Spelsberg enclosure, measuring 302 x 232 x 110 mm, is made of durable polycarbonate in grey-white (RAL 7035). It is designed for secure mounting applications where robust enclosure is needed. Ideal for electrical installations and housing enclosure systems in commercial and industrial environments.
Type Enclosure
Material Polycarbonate (PC)
Enclosure Length 302mm
Enclosure Width 232mm
Enclosure Height 110mm
Colour Grey-white (RAL 7035)
Protection Rating IP67
Dim (L x W x H) 302 x 232 x 110 mm
IP Rating IP67
Misc Attribute TG PC 3023-11-to

Reviews

Be the first to submit a review

Trustpilot