Spelsberg 20151201 TG PC Enclosure 252x162x120mm PC grey-white

MPN
20151201
Brand
Spelsberg
EAN-13
4013902996445
Order Code
07-1568
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £49.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Spelsberg enclosure TG PC 2516-12-to is made of durable polycarbonate and comes in a grey-white shade (RAL 7035). Measuring 252 x 162 x 120 mm, it is suitable for outdoor and industrial applications. This enclosure is ideal for securely mounting electrical enclosures and equipment.
Type Enclosure
Material Polycarbonate (PC)
Enclosure Length 252mm
Enclosure Width 162mm
Enclosure Height 120mm
Colour Grey-white (RAL 7035)
Protection Rating IP67
Dim (L x W x H) 252 x 162 x 120 mm
IP Rating IP67
Misc Attribute TG PC 2516-12-to

Reviews

Be the first to submit a review

Trustpilot