Spelsberg 20150801 TG PC Enclosure polycarbonate grey-white 1pc

MPN
20150801
Brand
Spelsberg
EAN-13
4013902814077
Order Code
07-1567
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £34.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Spelsberg manufactures the TG PC 2012-9-to enclosure, which is crafted from grey-white polycarbonate (RAL 7035) with dimensions of 202 x 122 x 90 mm. This robust enclosure is suitable for various industrial and electrical applications, providing enclosure and stability for equipment installation. Its durability and design make it ideal for use in environments where reliable mounting solutions are essential.
Type Enclosure
Material Polycarbonate (PC)
Enclosure Length 202mm
Enclosure Width 122mm
Enclosure Height 90mm
Colour Grey-white (RAL 7035)
Protection Rating IP67
Dim (L x W x H) 202 x 122 x 90 mm
IP Rating IP67
Misc Attribute TG PC 2012-9-to

Reviews

Be the first to submit a review

Trustpilot