Spelsberg 20150301 TG Enclosure 84x82x85 PC grey-white high-gloss finish

MPN
20150301
Brand
Spelsberg
EAN-13
4013902813698
Order Code
07-1566
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £18.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The Spelsberg enclosure is made from durable polycarbonate and comes in a grey-white RAL 7035 finish. Measuring 84 x 82 x 85 mm, it is designed for secure and stable mounting. This Enclosure is typically used in electrical installations and housing applications.
Type Enclosure
Material Polycarbonate (PC)
Enclosure Length 84mm
Enclosure Width 82mm
Enclosure Height 85mm
Colour Grey-white (RAL 7035)
Protection Rating IP67
Dim (L x W x H) 84 x 82 x 85 mm
IP Rating IP67
Misc Attribute TG PC 88-9-to

Reviews

Be the first to submit a review

Trustpilot