Spelsberg 20101301 TG Enclosure 302x232x90mm polycarbonate grey-white

MPN
20101301
Brand
Spelsberg
EAN-13
4013902996513
Order Code
07-1565
Country of Origin
Germany
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £67.70 £66.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Spelsberg TG PC 3023-9-to enclosure is made from durable polycarbonate and measures 302 x 232 x 90 mm. It comes in a grey-white RAL 7035 finish. Ideal for use in electrical enclosures and other industrial settings, it offers reliable performance.
Type Enclosure
Material Polycarbonate (PC)
Enclosure Length 302mm
Enclosure Width 232mm
Enclosure Height 90mm
Colour Grey-white (RAL 7035)
Protection Rating IP67
Dim (L x W x H) 302 x 232 x 90 mm
IP Rating IP67
Misc Attribute TG PC 3023-9-to

Reviews

Be the first to submit a review

Trustpilot