Spelsberg 20101201 TG PC Casing polycarbonate grey-white RAL 7035 1pc

MPN
20101201
Brand
Spelsberg
EAN-13
4013902996438
Order Code
07-1564
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £40.88
10+ £39.32
100+ £36.82
500+ £33.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Spelsberg TG PC 2516-9-to is a polycarbonate enclosure measuring 252 x 162 x 90 mm, with a grey-white finish (RAL 7035). It is manufactured for durability and is ideal for industrial and commercial installations. Typical applications include electrical enclosures in environments requiring robust and weather-resistant fittings.
Type Enclosure
Material Polycarbonate (PC)
Enclosure Length 252mm
Enclosure Width 162mm
Enclosure Height 90mm
Colour Grey-white (RAL 7035)
Protection Rating IP67
Dim (L x W x H) 252 x 162 x 90 mm
IP Rating IP67
Misc Attribute TG PC 2516-9-to

Reviews

Be the first to submit a review

Trustpilot