Spelsberg 20100901 TG PC Enclosure 202x152x90mm grey-white

MPN
20100901
Brand
Spelsberg
EAN-13
4013902814114
Order Code
07-1563
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £35.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Spelsberg TG PC 2015-9-to enclosure is made of durable polycarbonate and measures 202 x 152 x 90 mm. It features a grey-white finish, specifically RAL 7035, and is sold in single units. This Enclosure is typically used in electrical installations for mounting various components securely.
Type Enclosure
Material Polycarbonate (PC)
Enclosure Length 202mm
Enclosure Width 152mm
Enclosure Height 90mm
Colour Grey-white (RAL 7035)
Protection Rating IP67
Dim (L x W x H) 202 x 152 x 90 mm
IP Rating IP67
Misc Attribute TG PC 2015-9-to

Reviews

Be the first to submit a review

Trustpilot