Spelsberg 20100801 TG Enclosure grey-white PC 202x122x75mm

MPN
20100801
Brand
Spelsberg
EAN-13
4013902814060
Order Code
07-1562
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £22.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Spelsberg TG PC 2012-8-to enclosure is crafted from durable polycarbonate in a grey-white RAL 7035 finish. Its dimensions are 202 x 122 x 75 mm, making it suitable for securing electrical components. Commonly used in construction or industrial settings, it provides a reliable mounting solution.
Type Enclosure
Material Polycarbonate (PC)
Enclosure Length 202mm
Enclosure Width 122mm
Enclosure Height 75mm
Colour Grey-white (RAL 7035)
Protection Rating IP67
Dim (L x W x H) 202 x 122 x 75 mm
IP Rating IP67
Misc Attribute TG PC 2012-8-to

Reviews

Be the first to submit a review

Trustpilot