Spelsberg 20100701 TG Enclosure PC 1612-9 grey-white 162x122x90

MPN
20100701
Brand
Spelsberg
EAN-13
4013902813995
Order Code
07-1561
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £30.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Spelsberg TG PC 1612-9-to enclosure is made of polycarbonate in a grey-white RAL 7035 colour. It measures 162 x 122 x 90 mm and is known for its durability and weather resistance. This Enclosure is typically used in electrical installations for mounting equipment securely.
Type Enclosure
Material Polycarbonate (PC)
Enclosure Length 162mm
Enclosure Width 122mm
Enclosure Height 90mm
Colour Grey-white (RAL 7035)
Protection Rating IP67
Dim (L x W x H) 162 x 122 x 90 mm
IP Rating IP67
Misc Attribute TG PC 1612-9-to

Reviews

Be the first to submit a review

Trustpilot