Spelsberg 20100601 TG Enclosure 162x82x55 PC grey-white snap closure

MPN
20100601
Brand
Spelsberg
EAN-13
4013902813841
Order Code
07-1560
Country of Origin
Germany
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £22.49 £22.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Spelsberg's enclosure, TG PC 1608-6-to, is made from durable polycarbonate and measures 162 x 82 x 55 mm. It is designed in a grey-white RAL 7035 colour. Typical applications include mounting electrical enclosures and other equipment securely.
Type Enclosure
Material Polycarbonate (PC)
Enclosure Length 162mm
Enclosure Width 82mm
Enclosure Height 55mm
Colour Grey-white (RAL 7035)
Protection Rating IP67
Dim (L x W x H) 162 x 82 x 55 mm
IP Rating IP67
Misc Attribute TG PC 1608-6-to

Reviews

Be the first to submit a review

Trustpilot