Spelsberg 20100501 TG PC Enclosure 124x122x55 PC Grey-white

MPN
20100501
Brand
Spelsberg
EAN-13
4013902813766
Order Code
07-1559
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £21.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Spelsberg TG PC 1212-6-to is a enclosure made of durable polycarbonate in grey-white (RAL 7035). Its dimensions are 124 x 122 x 55 mm, making it ideal for reliable mounting applications. This product is typically used in securing electrical enclosures.
Type Enclosure
Material Polycarbonate (PC)
Enclosure Length 124mm
Enclosure Width 122mm
Enclosure Height 55mm
Colour Grey-white (RAL 7035)
Protection Rating IP67
Dim (L x W x H) 124 x 122 x 55 mm
IP Rating IP67
Misc Attribute TG PC 1212-6-to

Reviews

Be the first to submit a review

Trustpilot