Spelsberg 20100401 TG PC Enclosure 122x82x55mm grey polycarbonate

MPN
20100401
Brand
Spelsberg
EAN-13
4013902991723
Order Code
07-1558
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £18.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Spelsberg TG PC 1208-6-to enclosure measures 122 x 82 x 55 mm and is made from grey-white polycarbonate (RAL 7035). It is durable and designed for versatile mounting solutions, ideal for electrical installations. Suitable for both indoor and outdoor applications, it provides reliable enclosure in various environmental conditions.
Type Enclosure
Material Polycarbonate (PC)
Enclosure Length 122mm
Enclosure Width 82mm
Enclosure Height 55mm
Colour Grey-white (RAL 7035)
Protection Rating IP67
Dim (L x W x H) 122 x 82 x 55 mm
IP Rating IP67
Misc Attribute TG PC 1208-6-to

Reviews

Be the first to submit a review

Trustpilot