Spelsberg 20100301 TG Enclosure 84x82x55 PC grey-white RAL 7035

MPN
20100301
Brand
Spelsberg
EAN-13
4013902813681
Order Code
07-1557
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £16.75
10+ £15.53
50+ £14.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Spelsberg manufactures the TG PC 88-6-to enclosure with dimensions of 84 x 82 x 55 mm and a polycarbonate construction in a grey-white shade (RAL 7035). This durable enclosure is ideal for mounting and securing electronic components or structures. Its robust polycarbonate material ensures long-lasting performance in various industrial settings.
Type Enclosure
Material Polycarbonate (PC)
Enclosure Length 84mm
Enclosure Width 82mm
Enclosure Height 55mm
Colour Grey-white (RAL 7035)
Protection Rating IP67
Dim (L x W x H) 84 x 82 x 55 mm
IP Rating IP67
Misc Attribute TG PC 88-6-to

Reviews

Be the first to submit a review

Trustpilot