Spelsberg 20091301 TG PC Casing 302x232x110 mmpolycarbonate grey-white

MPN
20091301
Brand
Spelsberg
EAN-13
4013902996506
Order Code
07-1556
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £75.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Spelsberg TG PC 3023-11-o enclosure measures 302 x 232 x 110 mm and is made of polycarbonate in grey-white (RAL 7035). It is typically used for secure electrical enclosures and junction boxes. This sturdy and durable component is ideal for both indoor and outdoor applications.
Type Enclosure
Material Polycarbonate (PC)
Enclosure Length 302mm
Enclosure Width 232mm
Enclosure Height 110mm
Colour Grey-white (RAL 7035)
Protection Rating IP67
Dim (L x W x H) 302 x 232 x 110 mm
IP Rating IP67
Misc Attribute TG PC 3023-11-o

Reviews

Be the first to submit a review

Trustpilot