Spelsberg 20091201 TG Enclosure PC 252x162x120mm grey-white RAL 7035

MPN
20091201
Brand
Spelsberg
EAN-13
4013902996421
Order Code
07-1555
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £49.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Spelsberg enclosure is a polycarbonate component that measures 252 x 162 x 120 mm and comes in a grey-white RAL 7035 colour. It is designed for robust and durable applications, suitable for use in electrical or industrial installations. The product ensures secure mounting and alignment of equipment within enclosures.
Type Enclosure
Material Polycarbonate (PC)
Enclosure Length 252mm
Enclosure Width 162mm
Enclosure Height 120mm
Colour Grey-white (RAL 7035)
Protection Rating IP67
Dim (L x W x H) 252 x 162 x 120 mm
IP Rating IP67
Misc Attribute TG PC 2516-12-o

Reviews

Be the first to submit a review

Trustpilot