Spelsberg 20090801 TG PC 2012-9-o Enclosure 202x122x90mm polycarbonate

MPN
20090801
Brand
Spelsberg
EAN-13
4013902814053
Order Code
07-1554
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £34.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 139 availableBack-order availability date - 29/09/2026

The enclosure by Spelsberg measures 202 x 122 x 90 mm and is made of polycarbonate in a grey-white RAL 7035 colour. It is known for its durability and weather resistance, making it suitable for both indoor and outdoor installations. Common applications include electrical enclosures and support systems.
Type Enclosure
Material Polycarbonate (PC)
Enclosure Length 202mm
Enclosure Width 122mm
Enclosure Height 90mm
Colour Grey-white (RAL 7035)
Protection Rating IP67
Dim (L x W x H) 202 x 122 x 90 mm
IP Rating IP67
Misc Attribute TG PC 2012-9-o

Reviews

Be the first to submit a review

Trustpilot