Spelsberg 20090601 TG PC 1608-9-o Enclosure polycarbonate grey-white

MPN
20090601
Brand
Spelsberg
EAN-13
4013902813834
Order Code
07-1553
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £25.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Spelsberg enclosure TG PC 1608-9-o is made from durable polycarbonate in a grey-white RAL 7035 colour. This sturdy Enclosure, measuring 162 x 82 x 85 mm, is ideal for securing electrical enclosures in industrial or commercial settings. Its robust design ensures reliable performance in a variety of installation environments.
Type Enclosure
Material Polycarbonate (PC)
Enclosure Length 162mm
Enclosure Width 82mm
Enclosure Height 85mm
Colour Grey-white (RAL 7035)
Protection Rating IP67
Dim (L x W x H) 162 x 82 x 85 mm
IP Rating IP67
Misc Attribute TG PC 1608-9-o

Reviews

Be the first to submit a review

Trustpilot