Spelsberg 20090501 TG Enclosure 124x122x85mm PC grey-white

MPN
20090501
Brand
Spelsberg
EAN-13
4013902813759
Order Code
07-1552
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £23.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 97 in stock

The Spelsberg TG PC 1212-9-o enclosure is crafted from durable polycarbonate in a grey-white (RAL 7035) finish. It measures 124 x 122 x 85 mm, offering a robust solution for secure mounting applications. Ideal for electrical enclosures and industrial equipment setups, it provides reliable enclosure and protection.
Type Enclosure
Material Polycarbonate (PC)
Enclosure Length 124mm
Enclosure Width 122mm
Enclosure Height 85mm
Colour Grey-white (RAL 7035)
Protection Rating IP67
Dim (L x W x H) 124 x 122 x 85 mm
IP Rating IP67
Misc Attribute TG PC 1212-9-o

Reviews

Be the first to submit a review

Trustpilot