Spelsberg 20090401 TG Enclosure 122x82x85mm grey-white PC

MPN
20090401
Brand
Spelsberg
EAN-13
4013902991716
Order Code
07-1551
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £17.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Spelsberg enclosure measures 122 x 82 x 85 mm and is made from durable polycarbonate material. It comes in a grey-white colour matching RAL 7035. This Enclosure is typically used for mounting or connecting various electrical components in enclosures.
Type Enclosure
Material Polycarbonate (PC)
Enclosure Length 122mm
Enclosure Width 82mm
Enclosure Height 85mm
Colour Grey-white (RAL 7035)
Protection Rating IP67
Dim (L x W x H) 122 x 82 x 85 mm
IP Rating IP67
Misc Attribute TG PC 1208-9-o

Reviews

Be the first to submit a review

Trustpilot