Spelsberg 20090301 TG Enclosure 84x82x85mm polycarbonate grey-white

MPN
20090301
Brand
Spelsberg
EAN-13
4013902813674
Order Code
07-1550
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £14.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The Spelsberg enclosure is made of durable polycarbonate in a grey-white (RAL 7035) colour. Measuring 84 x 82 x 85 mm, it is suitable for secure mounting tasks. Typically used in electrical or construction projects, it offers reliable enclosure for various fixtures.
Type Enclosure
Material Polycarbonate (PC)
Enclosure Length 84mm
Enclosure Width 82mm
Enclosure Height 85mm
Colour Grey-white (RAL 7035)
Protection Rating IP67
Dim (L x W x H) 84 x 82 x 85 mm
IP Rating IP67
Misc Attribute TG PC 88-9-o

Reviews

Be the first to submit a review

Trustpilot