Spelsberg 20041301 TG PC Enclosure polycarbonate grey-white

MPN
20041301
Brand
Spelsberg
EAN-13
4013902996490
Order Code
07-1549
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £66.92
10+ £63.48
100+ £62.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Spelsberg enclosure TG PC 3023-9-o is made of durable polycarbonate and measures 302 x 232 x 90 mm. It is grey-white in colour, consistent with the RAL 7035 standard, making it visually appealing for various setups. The Enclosure is typically used for securely mounting components in electrical enclosures or machinery assemblies.
Type Enclosure
Material Polycarbonate (PC)
Enclosure Length 302mm
Enclosure Width 232mm
Enclosure Height 90mm
Colour Grey-white (RAL 7035)
Protection Rating IP67
Dim (L x W x H) 302 x 232 x 90 mm
IP Rating IP67
Misc Attribute TG PC 3023-9-o

Reviews

Be the first to submit a review

Trustpilot